PCE-MFM 2400+ | PCE Instruments
Gauss meter, 0 to 2400 mT, ±1 %, PCE Instruments PCE-MFM 2400+
Magnetometer, PCE-MFM 2400+, PCE Instruments
With a measuring range of 2,400 mT, the magnetometer covers a wide range of measuring tasks. The magnetometer has an accuracy of 1%. This makes the magnetometer a very precise measuring device. For example, relays and permanent magnets can be tested for the existing magnetic field with the magnetometer. The magnetometer is used in production processes or in quality control.
With the backlighting of the magnetometer, the measured values are always easy to read, even in poor lighting. Thanks to the automatic switch-off function, the magnetometer switches itself off automatically after 5 minutes. This ensures that the magnetometer's battery does not discharge completely.
Features
- Very precise measurement technology
- Measuring range up to 24,000 G and 2,400 mT
- Axial sensor
- For measuring static magnetic fields
- Automatic shutdown
Resolution | 0,01 mT | |
Version | (L x B x H) 185 x 97 x 40 mm | |
Accuracy | ±1 % | |
measurement range | 0 bis 2400 mT | |
Product type | Gaussmeter |
Country of origin | DE |
Customs tariff number | 90301000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |