PCE-MFM 2400 | PCE Instruments

Gauss meter, 0 to 2400 mT, ±1 %, PCE Instruments PCE-MFM 2400

Order No.: 31K0154
EAN: 4250348722096
MPN:
PCE-MFM 2400
PCE-MFM 2400 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-MFM 2400 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-MFM 2400 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-MFM 2400 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
PCE-MFM 2400 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 5
Image may differ
Unit Price (€ / pc.)
715.1781 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
715.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
715.1781 €

Magnetometer, PCE-MFM 2400, PCE Instruments

With a measuring range of 2,400 mT, the magnetometer covers a wide range of measuring tasks. The magnetometer has an accuracy of 1%. This makes the magnetometer a very precise measuring device. For example, the magnetometer can be used to test relays and permanent magnets for the existing magnetic field. The magnetometer is therefore used in production processes or in quality control.

With the backlight on the magnetometer, the measured values ​​are always easy to read even in poor lighting. Thanks to the automatic switch-off function, the magnetometer automatically switches itself off after 5 minutes. This ensures that the battery of the magnetometer does not discharge completely.

Features

  • Very precise measurement technology
  • Measuring range up to 24,000 G and 2,400 mT
  • Transverse sensor
  • For measuring static magnetic fields
  • Automatic shutdown
Technical specifications
Product type Gaussmeter
Version (L x B x H) 185 x 97 x 40 mm
measurement range 0 bis 2400 mT
Resolution 0,01 mT
Accuracy ±1 %
Logistics
Country of origin DE
Customs tariff number 90301000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes