PCE-MFM 3000 | PCE Instruments
Magnetic thickness gauge, 0 to 30000 G, 0 to 3000 mT (DC), ±5 %, PCE Instruments PCE-MFM 3000
Order No.: 31K0587
EAN: 4250348707260
MPN:
PCE-MFM 3000
Unit Price (€ / pc.)
403.4100 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Magnetic thickness gauge, PCE-MFM 3000, PCE Instruments
PCE-MFM 3000 is a handheld electromagnetic radiation detector or gauss meter that detects both static (DC) permanent magnet (rare earth) magnetic and dynamic (AC) electromagnetic fields (EMFs) and displays measurement results in gauss (G) or milli Tesla (mT). This portable magnetic field measuring device comes with an external handheld sensor and features an RS-232 port for downloading data to a PC.
Features
- Detects both static (DC) permanent magnetic and dynamic (AC) electromagnetic
- Comes with an external sensor
- Max, min, data hold and auto shutdown power-saving functionality
- Useful for assessing permanent magnets and rare earth magnets made of
Scope of delivery
- 1 x magnetic strength meter PCE-MFM 3000
- 1 x measuring probe
- 1 x 9 V battery
- 1 x Device case
Technical specifications
Product type | Magnetstärkemesser | |
Version | (L x B x H) 198 x 68 x 30 mm | |
measurement range | 0 bis 30000 G, 0 bis 3000 mT (DC) | |
Resolution | 0,1 G, 0,01 mT | |
Accuracy | ±5 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90301000 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |