PCE-MFM 3500 | PCE Instruments
Magnetic thickness gauge, -20 to 50°C, ±1 °C, PCE Instruments PCE-MFM 3500
Gauss meter, PCE-MFM 3500, PCE Instruments
The gauss meter is a reliable measuring device for measuringthe existing magnetic field. This gauss meter is suitable formeasuring both static (permanent magnets) and alternatingmagnetic fields. The flat probe of the external probe on the Milli-Gauss meter allows the operator to perform measurements evenin very small openings. The measuring range of up to 30,000 Gin the gauss meter covers a wide range of measuring tasks. Inaddition to measuring the magnetic field, the gauss meter alsomeasures the temperature at the same time. The Milli-GaussMeter also has an adjustable alarm function.
This adjustablealarm function in the gauss meter warns the operatorimmediately as soon as a set measured value is exceeded.As an additional function, the gauss meter has a memoryfunction. Thanks to the built-in memory, measured values canbe stored automatically as well as manually with the gaussmeter. To analyze the measured data, the gauss meter can beconnected to a PC via the mini-USB interface. With the software,the data stored on the gauss meter can be read out andanalyzed. In addition, the software can be used for live viewingand operation of the gauss meter.
Features
- Adjustable alarm function
- Data memory with PC connection
- Temperature measurement
- Switchable AC / DC measurement
- Sensor alignment with bubble possible
- Rubber protective cover for the handset
Scope of delivery
- 1 x PCE-MFM 3500 magnetic field meter
- 1 x measuring probe
- 1 x mini-USB cable
- 1 x software CD
- 6 x Batteries AAA 1.5 V
- 1 x Power supply unit
- 1 x Device bag
Product type | Magnetstärkemesser | |
Version | (L x B x H) 156 x 73 x 35 mm | |
measurement range | -20 bis 50°C | |
Resolution | ±0,1 °C | |
Accuracy | ±1 °C |
Country of origin | CN |
Customs tariff number | 90301000 |
RoHS conform | in_review |
SVHC free | not_specified |