PCE-MFM 4000 | PCE Instruments
Magnetic thickness gauge, ±30 µT, ±300 µT, ±300 mG, ±3000 mG, ±2 %, PCE Instruments PCE-MFM 4000
Magnetic thickness gauge, PCE-MFM 4000, PCE Instruments
The Electromagnetic Field Meter is used in the laboratory andquality assurance to measure the strength of magnetic fields.The Electromagnetic Field Meter is delivered with two differentsensors. There is a magnetic field sensor for generalmeasurements in the Gauss and milli-Tesla range, as well as aprecision sensor for measurements in the milli Gauss and micro-Tesla range. The Electromagnetic Field Meter sensors haveautomatic temperature compensation. The Electromagnetic FieldMeter can be used for measurements of DC and AC magneticfields. The Electromagnetic Radiation Detector shows thepolarity of the DC magnetic field on the display next to themeasured value. This precise Electromagnetic Field Meter can beconnected to a PC via serial interface for measurement valueanalysis.
The Electromagnetic Field Meter also has a data loggingfunction. The Electromagnetic Field Meter is able to save themeasured values on an SD memory card at a preset intervalduring the measurement. In addition to interval storage, up to99 individual measured values can be stored in the memory atthe push of a button. The measurement data are stored by theElectromagnetic Field Meter on the SD card in Excel format. Thishas the advantage that no additional software has to be usedfor the Electromagnetic Field Meter.
Features
- Tabletop device with 2 sensors
- For static and changing magnetic fields
- Highly accurate Transverse Hall sensor
- Different units selectable (mG / μT)
- Data storage on SD memory card
- Automatic shutdown
Scope of delivery
- 1 x magnetic thickness gauge PCE-MFM 4000
- 1 x standard sensor
- 1 x precision sensor
- 1 x SD memory card
- 6 x 1.5 V AA batteries
Product type | Magnetstärkemesser | |
Version | (L x B x H) 292 x 236 x 98 mm | |
measurement range | ±30 µT, ±300 µT, ±300 mG, ±3000 mG | |
Resolution | 0,01 µT, 0,1 μT, 0,1 mG, 1 mG | |
Accuracy | ±2 % |
Country of origin | TW |
Customs tariff number | 90301000 |
RoHS conform | in_review |
SVHC free | not_specified |