PCE-RAM 10 | PCE Instruments

Radiation meter, 0 to 30.000 cpm, 0 to 5000 cps, 0.1, PCE Instruments PCE-RAM 10

Order No.: 31K0673
EAN: 4250348714701
MPN:
PCE-RAM 10
PCE-RAM 10 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-RAM 10 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-RAM 10 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
Image may differ
Unit Price (€ / pc.)
427.21 € *
Available: 0 pcs.
Available in 4 Days: 73 pcs.
Leadtime: 9 Weeks **
Total Price:
427.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
427.21 €

Radiation meter, PCE-RAM 10, PCE Instruments

The radiation meter was developed to detect α-, β-, γ- and xradiation. The radiation meter provides many features including a large, high-resolution LCD display with background lights and many indicators. The radiation meter has an internal data storage for up to 2000 data sets, which are saved either manually or automatically. Furthermore the radiation meter is equipped with a Bluetooth interface to transfer the measured data in real-time to a computer. With the software that is included in the delivery, the data can then be further processed and reviewed.

The radiation meter stands out with its high accuracy and practical design. The radiation meter can be applied in the pharmaceutical industry, laboratories, power plants, quarries, the emergency services, metal industries, petroleum reservoirs, environmental protection etc.

Features

  • High measuring accuracy
  • Internal data storage for 2000 values
  • Large LCD display
  • Bluetooth interface
  • Software for data processing

Scope of delivery

  • 1 x radiation meter PCE-RAM 10
  • 1 x software
  • 1 x Carrying case
Technical specifications
Version (L x B x H) 200 x 70 x 45 mm
Accuracy 0,1
measurement range 0 bis 30,000 cpm, 0 bis 5000 cps
Product type Strahlungsmessgerät
Logistics
Country of origin CN
Customs tariff number 90301000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes