PCE-RAM 100 | PCE Instruments

Radiation meter, 0 to 1500 µSv/h, 0 to 150 mrem/h, 0 to 9.9 Sv, 0 to 167000 cps, 0 to 9999999 cpm, 0.1, PCE Instruments PCE-RAM 100

Order No.: 31K0674
EAN: 4250348736703
MPN:
PCE-RAM 100
PCE-RAM 100 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-RAM 100 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-RAM 100 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-RAM 100 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
439.11 € *
Available: 0 pcs.
Available in 4 Days: 29 pcs.
Leadtime: 9 Weeks **
Total Price:
439.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
439.11 €

Radiation meter, PCE-RAM 100, PCE Instruments

The radiation meter offers comprehensive measurement functions for α, β and γ radiation and is the test instrument of choice for professional radiation measurements. With the ability to precisely record the accumulated radiation dose and count the radiation in both cps (counts per second) and cpm (counts per minute), the radiation meter provides accurate and reliable measurement data at all times. The integrated data logger with 32 GB memory saves the measured values and allows them to be analysed in detail. The measurement history is shown graphically on the TFT colour display. Individual alarm limits can also be set in the radiation meter: a warning message appears if a certain radiation value or a defined radiation dose is exceeded.

Another feature of the radiation meter is the acoustic radiation pulse output. Each detected radiation pulse is made audible by a sound, which provides immediate feedback on the radiation activity in the environment. This function can also be deactivated. The integrated data logger can record up to 10 million measuring points at the touch of a key or after entering a start time. This radiation meter combines precision, ease of use and innovative technology - an indispensable tool for the safe handling of radioactive materials.

Features

  • Accumulated radiation dose
  • Data logger with 32 GB memory
  • Adjustable alarm
  • Graphical measurement history
  • Audible radiation pulse

Scope of delivery

  • 1 x radiation meter PCE-RAM 100
  • 1 x USB-C cable
  • 1 x Quick Start Guide
  • 1 x service bag
Technical specifications
Product type Strahlungsmessgerät
Version (L x B x H) 208 x 85 x 37 mm
measurement range 0 bis 1500 µSv/h, 0 bis 150 mrem/h, 0 bis 9,9 Sv, 0 bis 167000 cps, 0 bis 9999999 cpm
Resolution 0,001 µSv/h, 0,001 mrem/h, 0,1 Sv, 1 cps, 1 cpm
Accuracy 0,1
Logistics
Country of origin DE
Customs tariff number 90301000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes