PCE-RAM 5 | PCE Instruments
Radiation meter, 0.05 usv to 50 msv, -17 % to 25 %, PCE Instruments PCE-RAM 5
Order No.: 31K0675
EAN: 4250348732170
MPN:
PCE-RAM 5
Unit Price (€ / pc.)
89.25 € *
Available: 0 pcs.
Available in 4 Days: 48 pcs.
Leadtime: 9 Weeks **
Environmental meter, PCE-RAM 5, PCE Instruments
The environmental meter is a small, highly sensitive radiation warning device mainly used for monitoring X, ß and y. Black and white illuminated OLED display that is clearly visible even at night. It has a warning flashing function. The environmental meter itself has two alarm modes: sound and LED light. The alarm limit can be set as desired. When the alarm limit is reached, an alarm is given, for protection. The main technical indicators of the device comply with the international standard.
Features
- Clip design
- OLED display
- USB-C charging socket
Scope of delivery
- 1 x radiation meter PCE-RAM 5
- 1 x USB-C charging cable
Technical specifications
Version | (L x B x H) 108 x 108 x 15,3 mm | |
Accuracy | -17 % bis 25 % | |
measurement range | 0,05 usv bis 50 msv | |
Product type | Strahlungsmessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90301000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |