PCE-RDM 5 | PCE Instruments
Radiation dosimeter, 0.08 to 9999 µSv/h, PCE Instruments PCE-RDM 5
Order No.: 31K0685
EAN: 4250348732187
MPN:
PCE-RDM 5
Unit Price (€ / pc.)
96.985 € *
Available: 0 pcs.
Available in 4 Days: 25 pcs.
Leadtime: 9 Weeks **
Radiation dose meter, PCE-RDM 5, PCE Instruments
The Environmental Meter is a small sensitive radiation meter used for monitoring X-rays, gamma and beta radiation. The Environmental Meter is equipped with a powerful microprocessor and a TFT screen, which makes it easy to operate. It has three alarm modes: sound, LED light and vibration. The alarm limit can be set as you like. When the alarm limit is reached, an alarm is issued, for protection. The main technical indicators of the device comply with the international standard.
Features
- Alarm function
- Battery operation
- Vibration alarm
- Real time value
- Navigation bar
- Type USB C charging port
Scope of delivery
- 1 x radiation dosimeter PCE-RDM 5
- 1 x Micro-USB cable
Technical specifications
Resolution | 0,01 µSv/h | |
Version | (L x B x H) 105 x 27 x 17 mm | |
measurement range | 0,08 bis 9999 µSv/h | |
Product type | Strahlen-Dosimeter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90301000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |