PCE-SDL 1 | PCE Instruments

Sound level meter, 30 to 130 dB, ±1.4 dB, PCE Instruments PCE-SDL 1

Order No.: 31K0238
EAN: 4250348711434
MPN:
PCE-SDL 1
PCE-SDL 1 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-SDL 1 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
Image may differ
Unit Price (€ / pc.)
243.9143 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
243.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
243.9143 €

USB sound level meter, PCE-SDL 1, PCE Instruments

PCE-SDL 1 is a class 2 (type 2) data-logging sound level meter, sound pressure level (SPL) meter, noise meter or decibel (dB) meter used for long-term acoustic measurements.

The Windows-compatible software included with the meter allows for the display of a progressive graph of the data collected. The software also enables the user to set alarm limits indicated on the meter via flashing LEDs.

Features

  • Measuring range: 30 ... 130 dB
  • Memory: Stores up to 129,920 data sets or 36 hours at 1-sec interval
  • NORM (normal) and PEAK modes
  • Adjustable alarm limits
  • LED alarm indicators
  • A and C frequency weighting
  • Adjustable measurement interval
  • Manual and auto-start modes
Technical specifications
Version (L x B x H) 130 x 25 x 30 mm
Accuracy ±1,4 dB
measurement range 30 bis 130 dB
Product type Schallpegelmessgerät
Logistics
Country of origin CN
Customs tariff number 90278990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes