PCE-SLM 10 | PCE Instruments
Noise level monitoring display, 30 to 130 dBA, ±1.5 dBA, PCE Instruments PCE-SLM 10
Order No.: 31K0733
EAN: 4250348717498
MPN:
PCE-SLM 10
Unit Price (€ / pc.)
255.85 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sound level meter, PCE-SLM 10, PCE Instruments
The dB display PCE-SLM 10 is suitable for the continuous measurement and visualization of the sound pressure level. The PCE-SLM 10 dB display is used in schools, open-plan offices, bars, clubs and other event venues. Due to the large digits of the dB display, the measured value is always easy to read. Due to the LED display, this is also possible in dark environments without any problems. The dB display is powered by USB with the optional AC adapter or external battery pack.
Features
- Wall mounting
- Operation via micro USB charger or external battery
- Alarm function
- For offices, schools, event rooms
- Memory for 657,000 readings
Scope of delivery
- 1 x noise level monitoring display PCE-SLM 10
- 1 x micro USB cable
Technical specifications
Product type | Lärmpegel-Überwachungsanzeige | |
Version | (L x B x H) 210 x 130 x 28 mm | |
measurement range | 30 bis 130 dBA | |
Resolution | 1 dB | |
Accuracy | ±1,5 dBA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |