PCE-SLT-TRM-24V | PCE Instruments
Sound level meter, 30 to 130 dB, ±1.5 dB, PCE Instruments PCE-SLT-TRM-24V
NCNR (non cancelable / non returnable)
Sound transmitter, PCE-SLT-TRM-24V, PCE Instruments
Sound warning device for fixed installation with analogue output 4-20 mA. The Noise Meter consists of a measuring microphone with a handle and a wall bracket on a 1.5 m cable, a sound transmitter. The main area of application of this Noise Meter is in the continuous sound measurement and sound monitoring of factory halls, production rooms and at large events (discotheques, folk festivals, cart tracks ...). The analog output signal can also be used to control window flaps or the signals from the transmitter can be saved, evaluated and documented on a logger.
Scope of delivery
- 1 x sound transmitter PCE-SLT-TRM-24V
- 1 x sound sensor on 1.5 m cable
- 1 x sound transmitter
- 1 x screw-on sensor holder
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| measurement range | 30 to 130 dB | |
| Resolution | 0.1 dB | |
| Accuracy | ±1.5 dB |
| Property | Value |
|---|---|
| Customs tariff number | 90278990 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |