PCE-SLT-TRM | PCE Instruments

Sound level meter, 30 to 130 dB, ±1.5 dB, PCE Instruments PCE-SLT-TRM

Order No.: 31K0243
EAN: 4250348713230
MPN:
PCE-SLT-TRM
PCE-SLT-TRM PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
382.2399 € *
Available: 0 pcs.
Available in 4 Days: 15 pcs.
Leadtime: 9 Weeks **
Total Price:
382.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
382.2399 €

Sound level meter, PCE-SLT-TRM, PCE Instruments

PCE-SLT-TRM is a class II (type 2) sound level, sound pressure level (SPL), decibel (dB) or noise meter with audible or visual alarm output capability. PCE-SLT-TRM is used for long-term, continuous monitoring of occupational noise exposure limits in industrial environments such as foundries, factories and manufacturing production floors. The measuring device consists of a wall-mountable acoustic sensor on a 1.5 m / 4.92' long cable and a transmitter.

Features

  • Measuring range: 30 ... 130 dB in 3 ranges
  • IP 54 ingress protection rating on transmitter offers limited protection against dust ingress (no harmful deposit) and protection against splashed water from any direction
Technical specifications
Resolution 0,1 dB
Accuracy ±1,5 dB
measurement range 30 bis 130 dB
Product type Schallpegelmessgerät
Logistics
Country of origin TW
Customs tariff number 90278990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes