PCE-UV34 | PCE Instruments

UVA-UVB measuring device, 0 to 1.999 mW/cm², 1.999 to 19.99 mW/cm², ±4 %, PCE Instruments PCE-UV34

Order No.: 31K0819
EAN: 4250348701473
MPN:
PCE-UV34
PCE-UV34 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-UV34 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-UV34 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-UV34 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
211.82 € *
Available: 0 pcs.
Available in 4 Days: 22 pcs.
Leadtime: 9 Weeks **
Total Price:
211.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
211.82 €

Radiation detector, PCE-UV34, PCE Instruments

The PCE-UV34 Radiation Detector is a device used to measure UVA and UVB radiation. This accurate device operates on a wave length of 290 to 390nm. With this Radiation Detector you can measure UVA radiation from the sun or in tanning salons in order to protect yourself from damage of high exposure and possible sunburn. With the industrial sector we frequently find elevated UVA radiation level, such as the arc light used in soldering. The UV Radiation Detector is very versitile thanks to its external sensor. Other fields of use are the sterilization of UVA rays, photo chemical compensation, in virology laboratories or in DNA research.

Features

  • External sensor with UV correcting filter
  • Auto after 10 minutes of inactivity to conserve battery power
  • Large LCD
  • Minimum, Maximum and Data Hold functions
  • Compact design

Scope of delivery

  • 1 x UVA-UVB radiation meter PCE-UV34
  • 1 x UV combination sensor
  • 1 x battery
  • 1 x manual
Technical specifications
Product type UVA-UVB-Messgerät
Version (L x B x H) 200 x 68 x 30 mm
measurement range 0 bis 1,999 mW/cm², 1,999 bis 19,99 mW/cm²
Resolution 0,001 mW/cm²
Accuracy ±4 %
Logistics
Country of origin TW
Customs tariff number 90301000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes