PCE-WSB 1 | PCE Instruments
Whiteness meter, 0 to 100, PCE Instruments PCE-WSB 1
Order No.: 31K0883
EAN: 4250348710826
MPN:
PCE-WSB 1
Unit Price (€ / pc.)
1,600.4191 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,600.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,600.4191 €
Whiteness meter, PCE-WSB 1, PCE Instruments
PCE-WSB 1 is a portable handheld battery-powered surface testing - brightness / whiteness color meter used to measure the brightness level of paper, cardboard, cellulose, pulp, textiles, paint, enamel, plastic, porcelain, cement, concrete, building materials, chemicals, powders, talc, starch, flour, salt, detergents, cosmetics and other non-metal substances. Ideally used on flat surfaces, the brightness / whiteness color meter features an easy-to-read liquid crystal display (LCD) screen.
Features
- Meets ISO 2470 and ISO 3688 standards
- Compact, lightweight and user-friendly
- Easy-to-read liquid crystal display (LCD) screen
- Includes black, white and brilliance standards for DIY calibration
Scope of delivery
- 1 x White measuring instrument PCE-WSB 1
- 1 x gloss standard
- 1 x Carrying case
- 1 x calibrating standard black
- 1 x white calibration standard
- 2 x powder test boxes
Technical specifications
Resolution | 0,1 | |
Version | (L x B x H) 235 x 75 x 65 mm | |
measurement range | 0 bis 100 | |
Product type | Weißgrad-Messgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |