PCE-XXM 30 | PCE Instruments
Color meter, wavelength 400-700 nm, PCE Instruments PCE-XXM 30
Order No.: 31K0888
EAN: 4250348717986
MPN:
PCE-XXM 30
Unit Price (€ / pc.)
379.61 € *
Available: 0 pcs.
Available in 4 Days: 56 pcs.
Leadtime: 9 Weeks **
Colourimeter, PCE-XXM 30, PCE Instruments
The colorimeter is designed to carry out fast and precise color measurements of surfaces. The color ranges CIE-LAB, CIE-LCh, HunterLab, CIE-Luv, XYZ, RGB of the color can be determined with the colorimeter. In addition to normal color measurement, the colorimeter can also determine color differences. A connection to an Android capable device can be established with the Bluetooth interface.
Features
- USB-C interface for charging
- Battery life for approx. 10.000 measurements
- Pass / Fail function
- Bluetooth interface with free app
Scope of delivery
- 1 x Colourimeter PCE-XXM 30
- 1 x USB cable
Technical specifications
Version | (L x B x H) 130 x 130 x 35 mm | |
measurement range | Wellenlänge 400-700 nm | |
Product type | Farbmessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |