PCE-DHM 10 | PCE Instruments

Digital microscope, 500x, with 3" TFT color monitor, 5 megapixel, PCE Instruments, PCE-DHM 10

Order No.: 31K0210
EAN: 4250348715586
MPN:
PCE-DHM 10
PCE-DHM 10 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-DHM 10 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-DHM 10 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-DHM 10 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
PCE-DHM 10 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 5
Image may differ
Unit Price (€ / pc.)
252.9107 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
252.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
252.9107 €

Camera microscope, PCE-DHM 10, PCE Instruments

Thanks to the integrated 7.62 cm / 3" TFT color display and Li-Ion batteries, the microscope PCE-DHM 10 can be PC-independent and therefore used completely mobile. Being equipped with 8 white LEDs increases the microscope up to a 500-fold size and thus captures even the smallest details in image or video. The integrated 5 megapixel camera (12 megapixel interpolated) also provides sharp images of the magnified object. With the zoom button imagedetails can be enlarged directly on the TFT color monitor and videos can be played. As with a conventional digital camera,images captured bythe microscope PCE-DHM 10 are stored directly on a MicroSD memory card. The recordings can then be transferredvia the USB 2.0 port on your computer or laptop. With its digital technology, the microscope PCE-DHM 10 is very versatile: It is suitable for examining, measuring and photographingthesmallest items at home or traveling, school, university, in research and professional applications, e.g. in industrial surface inspection and in hobbies and leisure. Using the included software, pictures and videos can bestored, archived or sent via e-mail to friends, acquaintances or business partners.

Features

  • A retractable 7.62 cm/ 3" TFT color display
  • CMOS image sensor 5.0 Mega pixels
  • Image Resolution: 12 million (interpolated), 9 million (interpolated), 5 million, 3 million, 1.3 million, VGA
  • Shutter speed: 1 sec to 1/1000 sec.
  • Focusing: 10 ... 30 mm / 0.39 ... 1.2 in
  • Button for image storage
  • Button for Digital Zoom (4x)
  • Dual Axis 27X & 100X Microscope Lens
  • Lighting: 8 white LEDs
Technical specifications
Resolution 5 Megapixel
Version mit 3" TFT Farbmonitor
illuminated Yes
Product type Digitalmikroskop
Interfaces USB 2.0
Magnification 500
Logistics
Country of origin CN
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes