PCE-HSC 1660 | PCE Instruments

Inspection camera, Slow-Motion, 1280 x 1024 pixel, PCE Instruments, PCE-HSC 1660

Order No.: 31K0539
EAN: 4250348714749
MPN:
PCE-HSC 1660
PCE-HSC 1660 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-HSC 1660 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-HSC 1660 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-HSC 1660 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
Image may differ
Unit Price (€ / pc.)
4,877.81 € *
Available in 2 Days: 6 pcs. - if ordered today
Total Price:
4,877.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,877.81 €

Inspection camera, PCE-HSC 1660, PCE Instruments

The inspection camera PCE-HSC 1660 is suitable for simple slow motion recordings in industry and research. With the help of this camera the filming can take place with the refresh rate of 2420 images per second. This inspection camera is distinguished by its compact design and ease of use. It is connected to the PC or laptop via USB 3.0. The supplied software recognizes the SloMo camera immediately and the recordings can be created immediately after the driver installation. A CMOS image sensor with a memory depth of 10 bits is used in the camera. Thus, the camera is capable of recording high-speed images with a resolution of 1280 x 1024 in black and white. The PCE-HSC 1660 can be mounted on a tripod thread. Mount is C-Thread with F=75 mm / 3 in and f/2.8 lens.

Features

  • USB 3.0 connection
  • 1.3 megapixel
  • Plug and Play
  • Controllable directly via PC
  • Trigger port
  • Threaded tripod connector

Scope of delivery

  • 1 x PCE-HSC 1660 high-speed camera
  • 1 x 75 mm Objektiv 1:2.8 2/3
  • 1 x LED light
  • 1 x USB 3.0 cable
  • 1 x remote release
  • 1 x Carrying case
  • 1 x software
  • 2 x mini tripod
Technical specifications
Filter Property Value
Product type inspection camera
Version Slow-Motion
illuminated Yes
Resolution 1280 x 1024 pixel
Interfaces USB 3.0
Logistics
Property Value
Country of origin CN
Customs tariff number 90071000
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified