PCE-IVE 320 | PCE Instruments
Endoscope camera kit, LCD 5", 704 x 576 pixel, PCE Instruments, PCE-IVE 320
Industrial borescope, PCE-IVE 320, PCE Instruments
The Industrial Borescope is the ideal solution for inspecting hard-to-reach places. This industrial borescope, inspection camera, videoscope or industrial endoscope comes with a rigid telescoping pole that extends up to 2.3 m in length. Plus, the industrial borescope's 0.3 megapixel camera has a 23 mm diameter flexible head with microphone and 12 white LEDs offering adjustable brightness. A 12.7 cm / 5" LCD monitor with 800 x 480 pixel resolution allows for live viewing. For video recording, the industrial borescope accommodates SD memory cards from 2 ... 32 GB. An SD card reader is included in the delivery contents.
The industrial borescope allows quick and easy viewing, monitoring and diagnosis of inaccessible areas of machines, engines and equipment. The borescope is a useful tool for recognizing potential hazards or broken parts. The device's flexible camera head can be bent to capture images at any angle. Includes wheel attachment for under vehicle inspection. The brightness of the LEDs on the camera head can be conveniently adjusted by means of a thumb wheel located on the handle of the telescoping pole. The borescope also features a microphone for obtaining audio (headphone included).
Features
- LCD monitor
- Video recording capability
- SD card memory
- Includes wheel attachment for under vehicle inspection
- Spare battery to allow all day operation
Scope of delivery
- 1 x PCE-IVE 320 inspection video camera
- 1 x LCD monitor
- 1 x battery
- 1 x telescopic pole
- 1 x swivel joint
- 1 x carrying strap
- 1 x SD card (8 GB)
- 1 x card reader
- 1 x headphones
- 1 x charging adapter 12 V, 5 A
- 1 x gooseneck holder (display)
Resolution | 704 x 576 Pixel | |
Version | LCD 5" | |
illuminated | Yes | |
Product type | Inspektions-Video-Kamera | |
Interfaces | SD Karte |
Country of origin | CN |
Customs tariff number | 85258900 |
RoHS conform | in_review |
SVHC free | not_specified |