PCE-MM 800 | PCE Instruments
Digital microscope, 1600x, 1600 x 1200 pixel, PCE Instruments, PCE-MM 800
Order No.: 31K0032
EAN: 4250348716132
MPN:
PCE-MM 800
Unit Price (€ / pc.)
78.6114 € *
Available: 0 pcs.
Available in 4 Days: 50 pcs.
Leadtime: 9 Weeks **
Digital microscope, PCE-MM 800, PCE Instruments
The digital microscope is designed to display simple magnifications on a computer screen. The digital microscope is connected to a screen. This allows a large presentation for several people. In addition, the digital microscope can illuminate the test objects by means of eight built-in LEDs in such a way that a perfect representation is possible. These LEDs are arranged in such a way that uniform illumination is ensured from all sides. The light intensity can be adjusted manually, so that there is no over-exposure.
Features
- 200 ... 1600 times magnification
- Bright LED lighting
- Maximum display: 1600 x 1200 pixels
- Image and video recording function
- Power supply and data transfer via USB
Technical specifications
Resolution | 1600 x 1200 Pixel | |
illuminated | Yes | |
Product type | Digitalmikroskop | |
Interfaces | USB | |
Magnification | 1600 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |