PCE-PBM 100 | PCE Instruments

Digital microscope, 100x, 800 x 600 pixel, PCE Instruments, PCE-PBM 100

Order No.: 31K0208
EAN: 4250348720023
MPN:
PCE-PBM 100
PCE-PBM 100 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-PBM 100 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-PBM 100 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-PBM 100 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
PCE-PBM 100 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 5
Image may differ
Unit Price (€ / pc.)
1,814.9047 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
1,814.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,814.9047 €

Digital microscope, PCE-PBM 100, PCE Instruments

The digital microscope impresses with its diverse application options in teaching and laboratory operations. Due to the technical equipment and great reliability, the digital microscope is particularly well suited to be used in advanced teaching facilities as well as in laboratories. The tripod from the digital microscope consists of the light yet strong material, aluminum, and is modern and ergonomically shaped. The eyepieces are very user-friendly, since both the diopter and the eye relief can be adjusted. This makes it easy for people who wear glasses to work with the digital microscope. There is also a rheostat on the side of our digital microscope with which the brightness can be easily adjusted. The LED light from the digital microscope is very durable and requires little maintenance. The color temperature is similar to that of sunlight, so an examination under the digital microscope is possible that is comparable to that under daylight.

Features

  • Abbe condenser with adjustable iris
  • Diopter adjustment on the right eyepiece
  • Adjustable eye relief
  • Trinocular
  • With cross table 125 x 125 mm
  • 4 lenses up to 100x magnification
  • LC Display 800 x 600 pixels
Technical specifications
Resolution 800 x 600 Pixel
illuminated Yes
Product type Digitalmikroskop
Magnification 100
Logistics
Country of origin CN
Customs tariff number 90112090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes