PCE-PIC 120 | PCE Instruments

Video endoscope, LCD, 1920 x 1080 pixel, PCE Instruments, PCE-PIC 120

Order No.: 31K0658
EAN: 4250348721624
MPN:
PCE-PIC 120
PCE-PIC 120 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-PIC 120 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-PIC 120 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-PIC 120 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
Image may differ
Unit Price (€ / pc.)
12,490.4066 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12,490.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12,490.4066 €

Video endoscope, PCE-PIC 120, PCE Instruments

The tube camera PCE-PIC 120 is used to inspect channels and pipes. Depending on the model, the tube camera has a 60 m / 196.9 ft or 120 m / 393.7 ft fiber optic push cable. At the end of the tube camera, a motorized camera head is mounted. This camera head is able to be moved 360° horizontally and 180° vertically. Furthermore, the camera has a motorized focus, which makes it possible to realize field of view depths between 20 and 100 cm. At the head of the tube camera are 4 ultra-bright LEDs, which perfectly illuminate tubes and channels. The tube camera has an electronic meter counter, which makes it easier to pinpoint damaged areas or blockages in pipes.

For documentation, images and videos can be recorded and saved with the pipe channel camera. For a better view of the image, the tube camera can be connected via HDMI cable to an external monitor. The tube camera takes pictures in 1080P, so no detail is lost. To add commentary to the scan, the USB keyboard can be used. The tube camera is supplied on a robust, made of aluminum, trolley. Additionally included is a trolley and a roller guide for the camera, which are used to mount the camera head.

Features

  • With cable cars
  • Large display
  • Text input in the picture and video possible
  • Motorized camera
  • Engine focus
  • Locator function

Scope of delivery

  • 1 x video endoscope especially for tubes PCE-PIC 120
  • 1 x 120 m Schubkabel auf Rollwagen
  • 1 x screen with keyboard
  • 1 x camera trolley
  • 1 x camera head
  • 1 x locator transmitter
  • 1 x camera connector with spring
  • 1 x roller centring star
  • 1 x tool set
  • 1 x power supply unit 13.5 V / 5 A
Technical specifications
Resolution 1920 x 1080 Pixel
Version LCD
illuminated Yes
Product type Videoendoskop
Interfaces USB/HDMI
Logistics
Country of origin CN
Customs tariff number 85258900
Compliance
RoHS conform in_review
SVHC free not_specified