PCE-PIC 60 | PCE Instruments
Video endoscope, LCD, 1920 x 1080 pixel, PCE Instruments, PCE-PIC 60
Industrial borescope, PCE-PIC 60, PCE Instruments
The pipe camera PCE-PIC 60 is used to inspect channels and pipes. Depending on the model, the pipe camera has a 60 m / 196.9 ft or 120 m / 393.7 ft fiber optic push cable. At the end of the pipe camera, a motorized camera head is mounted. This camera head is able to be moved 360° horizontally and 180° vertically. Furthermore, the camera has a motorized focus, which makes it possible to realize field of view depths between 20 and 100 cm. At the head of the pipe camera are 4 ultra-bright LEDs, which perfectly illuminate tubes and channels. The pipe camera has an electronic meter counter, which makes it easier to pinpoint damaged areas or blockages in pipes.
For documentation, images and videos can be recorded and saved with the pipe channel camera. For a better view of the image, the pipe camera can be connected via HDMI cable to an external monitor. The pipe camera takes pictures in 1080P, so no detail is lost. To add commentary to the scan, the USB keyboard can be used. The pipe camera is supplied on a robust, made of aluminum, trolley. Additionally included is a trolley and a roller guide for the camera, which are used to mount the camera head. As a result, pipes and ducts between 80 and 1200 mm / 3.1 - 47.2 in can be driven.
Features
- With cable cars
- Large display
- Text input in the picture and video possible
- Motorized camera
- Engine focus
- Locator function
Scope of delivery
- 1 x video endoscope especially for tubes PCE-PIC 60
- 1 x 60 m Schubkabel auf Rollwagen
- 1 x screen with keyboard
- 1 x camera trolley
- 1 x camera head
- 1 x Locator transmitter
- 1 x camera connector with spring
- 1 x roller centring star
- 1 x tool set
- 1 x power supply unit 13.5 V / 5 A
Resolution | 1920 x 1080 Pixel | |
Version | LCD | |
illuminated | Yes | |
Product type | Videoendoskop | |
Interfaces | USB/HDMI |
Country of origin | CN |
Customs tariff number | 85258900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |