PCE-VE 100N4 | PCE Instruments
Video endoscope, 1280 x 720 pixel, PCE Instruments, PCE-VE 100N4
NCNR (non cancelable / non returnable)
Video endoscope, PCE-VE 100N4, PCE Instruments
The 4-way (360°) video endoscope with a cable length of one metre and a camera head diameter of 6 mm is the ideal tool for endoscopy. The LED illuminance on the camera head can be adjusted in 5 stages up to 25.000 lux. This ensures that the test specimen is sufficiently illuminated. With the mini-HDMI interface on the 4-way (360°) video endoscope, the image can be transmitted to an external monitor or projector. The 4-way (360°) video endoscope is therefore used in vehicle workshops, heating and air conditioning technology, vocational schools, universities and other educational establishments.
Both photos and videos can be recorded with the 4-way video endoscope. The recordings are stored directly on the micro SD card and can be displayed on the 4-way video endoscope. It is also possible to transfer the recordings from the micro SD card to a computer. This means that the recordings from the 4-way video endoscope can be stored in reports of expertises, for example. The 3500 mAh battery enables an operating time of more than 3 hours before it needs to be recharged. To recharge the battery, the 4-way video endoscope can be connected to any 5 V USB port.
Scope of delivery
- 1 x 4-way (360°) video endoscope PCE-VE 100N4
- 1 x 3.7 V 18650 battery
- 1 x Micro-USB cable
- 1 x USB mains adapter DC 5 V, 2 A
- 1 x micro SD memory card
- 1 x Micro-SD card adapter
- 1 x Carrying case
- 1 x screwdriver
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| illuminated | Yes | |
| Resolution | 1280 x 720 pixel | |
| Interfaces | Mini-HDMI/Micro-USB |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85258900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |