PCE-VE 1036HR-F | PCE Instruments

Endoscope, 800 x 480 pixel, PCE Instruments, PCE-VE 1036HR-F

Order No.: 31K0180
EAN: 4250348715944
MPN:
PCE-VE 1036HR-F
PCE-VE 1036HR-F PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 1036HR-F PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-VE 1036HR-F PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-VE 1036HR-F PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
PCE-VE 1036HR-F PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 5
Image may differ
Unit Price (€ / pc.)
3,556.8386 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
3,556.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,556.8386 €

Videoscope, PCE-VE 1036HR-F, PCE Instruments

The PCE-VE 1036HR-F is a versatile inspection instrument. Various videoscope or endoscope cables with different characteristics can be connected to the endoscope. A special advantage of the endoscope is the large display, which offers the user the best possible overview of the area to be viewed due to its dimensions and resolution. The endoscope allows the recording of pictures and videos, whereby the videos are additionally stored with an audio recording. The clear resolution is also clear when the images are stored in the endoscope by touching the stylus on the inserted SD card. When the SD card is read from the computer, the recorded images and videos are clearly displayed. Due to the fact that the recordings are stored on an external mass storage device, it is possible to select which SD card is inserted into the endoscope. However, it should have a maximum capacity of 32 GB. An 8 GB memory card allows you to store more than 60,000 images or more than 530 minutes of video material.

Features

  • 3 m / 9.8 ft cable videoscope with 2-way camera cable
  • Storing images and video
  • LED lighting
Technical specifications
Resolution 800 x 480 Pixel
illuminated Yes
Product type Endoskop
Interfaces USB
Logistics
Country of origin TW
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes