PCE-VE 1500-22190 | PCE Instruments

Video endoscope, LCD, 1280 x 720 pixel, PCE Instruments, PCE-VE 1500-22190

Order No.: 31K0826
EAN: 4250348730992
MPN:
PCE-VE 1500-22190
PCE-VE 1500-22190 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 1500-22190 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-VE 1500-22190 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-VE 1500-22190 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
Image may differ
Unit Price (€ / pc.)
21,108.2438 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
21,108.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21,108.2438 €

Videoscope, PCE-VE 1500-22190, PCE Instruments

Due to its small camera diameter, the PCE-VE 1500-22190 allows detailed inspections without time-consuming disassembly even in very confined spaces and small access openings. Due to the robust construction of camera and endoscope cable, the high IP 67 protection rating and the temperature resistance up to 80 degrees Celsius, the videoscope can be used in many cases even during operation and without time-consuming preparations. The flexible camera cable, which is only 2.2 mm thick, is about one meter long, from the front edge of the camera head to the rubber coating in the connection area on the motor block. This allows the PCE-VE 1500-22190 to inspect the inner surfaces of narrow pipelines and ducts and complicated components that can only be accessed through very small boreholes.

Features

  • Camera orientation lateral
  • Image resolution 160.000 pixels
  • Angle of view of the camera 120 °
  • Bending radius of the camera head at 90° 23 mm

Scope of delivery

  • 1 x Video endoscope PCE-VE 1500-22190
  • 2 x 7.4 V, 6400 mAh battery
  • 1 x power supply unit 5 V, 3 A/9 V, 3 A/12 V, 3 A/15 V, 3 A/20 V, 3.25 A
  • 1 x 64 GB memory card
  • 1 x USB-C cable
  • 1 x HDMI to mini-HDMI cable
  • 1 x SD card reader
  • 1 x Carrying case
Technical specifications
Resolution 1280 x 720 Pixel
Version LCD
illuminated Yes
Product type Videoendoskop
Interfaces WLAN/USB-A/Mini-HDMI/USB-C/Audio-Schnittstelle
Logistics
Country of origin CN
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes