PCE-VE 1500-28200 | PCE Instruments

Video endoscope, LCD, 1280 x 720 pixel, PCE Instruments, PCE-VE 1500-28200

Order No.: 31K0827
EAN: 4250348730985
MPN:
PCE-VE 1500-28200
PCE-VE 1500-28200 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 1500-28200 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-VE 1500-28200 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-VE 1500-28200 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
Image may differ
Unit Price (€ / pc.)
18,627.0462 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
18,627.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18,627.0462 €

Videoscope, PCE-VE 1500-28200, PCE Instruments

The 4-way system makes it possible to move the camera head from the videoscope in a 190° bending radius. The viewing angle of the borescope is 120°. It is controlled via a joystick, which controls the electric motors on the boroscope. Thanks to the particularly narrow camera head with a diameter of between 2.2 and 6 mm, the borescope can be used for endoscopy in engines, firearms, bores and other narrow openings, for example. The sheathing of the endoscope cable from the borescope consists of braided tungsten. The borescope camera head is made of titanium alloy. This makes the endoscope cable from the borescope particularly robust. The boroscope is therefore used in engineering offices, quality control and for expert opinions.

Features

  • 4-way camera head with electric motors
  • Replaceable battery with status display
  • Storage of recording on SD card
  • Motor with endoscope cable can be changed quickly
  • HDMI connection for direct image transmission
  • Brightness adjustable in 5 levels

Scope of delivery

  • 1 x Video endoscope PCE-VE 1500-28200
  • 2 x 7.4 V, 6400 mAh battery
  • 1 x power supply unit 5 V, 3 A/9 V, 3 A/12 V, 3 A/15 V, 3 A/20 V, 3.25 A
  • 1 x 64 GB memory card
  • 1 x USB-C cable
  • 1 x HDMI to mini-HDMI cable
  • 1 x SD card reader
  • 1 x Carrying case
Technical specifications
Resolution 1280 x 720 Pixel
Version LCD
illuminated Yes
Product type Videoendoskop
Interfaces WLAN/USB-A/Mini-HDMI/USB-C/Audio-Schnittstelle
Logistics
Country of origin CN
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes