PCE-VE 1500-38209 | PCE Instruments
Video endoscope, 8x, LCD, 1280 x 720 pixel, PCE Instruments, PCE-VE 1500-38209
Videoscope, PCE-VE 1500-38209, PCE Instruments
This videoscope is equipped with two cameras. One of them faces the front and the other faces the side. Both are positioned very close together on the camera head. An LED is arranged next to each of the cameras, with which the field of view can be illuminated if required. Settings on the endoscope for the image representation on the display and for the lighting of the camera field of view are effective for both cameras and both light sources at the same time. The simultaneous display of both cameras makes orientation during the visual inspection much easier. In addition, it is advantageous to be able to use both the front and the side camera, especially when space is very limited.
Features
- Motorized 360° 4-way articulation with joystick
- Adjustable lighting of the camera field of view
- 7 inch touch screen
- 8x digital zoom
- Image can be rotated and mirrored on the display
- Picture in picture function to compare details
- Marking and labeling functions
- Storage format for images JPG, for videos MP4
- Report function with images and captions as PDF
- With two rechargeable batteries that can be charged via the mains unit
Scope of delivery
- 1 x Video endoscope PCE-VE 1500-38209
- 2 x 7.4 V, 6400 mAh battery
- 1 x power supply unit 5 V, 3 A/9 V, 3 A/12 V, 3 A/15 V, 3 A/20 V, 3.25 A
- 1 x 64 GB memory card
- 1 x USB-C cable
- 1 x HDMI to mini-HDMI cable
- 1 x SD card reader
- 1 x Carrying case
Resolution | 1280 x 720 Pixel | |
Version | LCD | |
illuminated | Yes | |
Product type | Videoendoskop | |
Interfaces | WLAN/USB-A/Mini-HDMI/USB-C/Audio-Schnittstelle | |
Magnification | 8 |
Country of origin | CN |
Customs tariff number | 85258900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |