PCE-VE 1500-60200 | PCE Instruments

Video endoscope, 8x, LCD, 1280 x 720 pixel, PCE Instruments, PCE-VE 1500-60200

Order No.: 31K0830
EAN: 4250348730954
MPN:
PCE-VE 1500-60200
PCE-VE 1500-60200 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 1500-60200 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-VE 1500-60200 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-VE 1500-60200 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
Image may differ
Unit Price (€ / pc.)
15,200.6316 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
15,200.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15,200.6316 €

Videoscope, PCE-VE 1500-60200, PCE Instruments

The high-resolution videoscope is ideal for checking components that are difficult to access. Due to the materials used, the practical design and the extensive marking and commenting functions, the mobile industrial endoscope can also be used for particularly demanding tasks. With the IP protection class IP 67, the boroscope can also be used for examinations in very dusty environments. Due to the high degree of protection, even immersion in water, salt water or oil for up to 30 minutes does not damage the industrial endoscope.

Possible areas of application for this videoscope include, for example, quality assurance in the manufacture of functional or safety-relevant components in machine, plant and vehicle construction. But the industrial endoscope is not only versatile for the visual inspection of new components, but also for inspections during scheduled and unscheduled maintenance or for building inspections. In addition, many meaningful investigations can be carried out almost non-destructively with the boroscope after accidents, abnormalities or malfunctions.

Features

  • Motorized 360° 4-way articulation with joystick
  • Adjustable lighting of the camera field of view
  • 7 inch touch screen
  • 8x digital zoom
  • Image can be rotated and mirrored on the display
  • Picture in picture function to compare details
  • Marking and labeling functions
  • Storage format for images JPG, for videos MP4
  • Report function with images and captions as PDF
  • With two rechargeable batteries that can be charged via the mains unit

Scope of delivery

  • 1 x Video endoscope PCE-VE 1500-60200
  • 2 x 7.4 V, 6400 mAh battery
  • 1 x power supply unit 5 V, 3 A/9 V, 3 A/12 V, 3 A/15 V, 3 A/20 V, 3.25 A
  • 1 x 64 GB memory card
  • 1 x USB-C cable
  • 1 x HDMI to mini-HDMI cable
  • 1 x SD card reader
  • 1 x Carrying case
Technical specifications
Resolution 1280 x 720 Pixel
Version LCD
illuminated Yes
Product type Videoendoskop
Interfaces WLAN/USB-A/Mini-HDMI/USB-C/Audio-Schnittstelle
Magnification 8
Logistics
Country of origin CN
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes