PCE-VE 1500-60500 | PCE Instruments

Video endoscope, LCD, 1280 x 720 pixel, PCE Instruments, PCE-VE 1500-60500

Order No.: 31K0831
EAN: 4250348730961
MPN:
PCE-VE 1500-60500
PCE-VE 1500-60500 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 1500-60500 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-VE 1500-60500 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-VE 1500-60500 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
Image may differ
Unit Price (€ / pc.)
17,745.4466 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
17,745.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17,745.4466 €

Videoscope, PCE-VE 1500-60500, PCE Instruments

The videoscope PCE-VE 1500-60500 with the high-resolution camera, the camera diameter of only 6 mm and the five-meterlong camera cable is particularly suitable for inspecting the inside of pipelines, large vessels or machine components. The robust design and the high degree of protection IP 67 of the camera cable allow it to be used even under difficult conditions. Camera and camera cable may even be immersed in water, salt water or oil for up to 30 minutes during the inspection.

The handle fits so securely and comfortably in the hand that the image trigger, joystick and almost all function keys can also be operated with the same hand. Depending on the space available and accessibility of the examination site, however, a tripod, a magnetic holder or the shoulder strap can also be used to keep the hands free and still have the display in view. For inspections of safety or function-relevant components of buildings, technical plants, machines or vehicles, this videoscope offers extended possibilities for the documentation of visual examinations.

Features

  • Viewing direction of the camera frontal
  • Angle of view of the camera 120 °
  • Camera resolution 1 million pixels
  • Length of bendable camera head 60 mm
  • Radius of the camera head at 90 ° bending 50 mm

Scope of delivery

  • 1 x Video endoscope PCE-VE 1500-60500
  • 2 x 7.4 V, 6400 mAh battery
  • 1 x power supply unit 5 V, 3 A/9 V, 3 A/12 V, 3 A/15 V, 3 A/20 V, 3.25 A
  • 1 x 64 GB memory card
  • 1 x USB-C cable
  • 1 x HDMI to mini-HDMI cable
  • 1 x SD card reader
  • 1 x Carrying case
Technical specifications
Resolution 1280 x 720 Pixel
Version LCD
illuminated Yes
Product type Videoendoskop
Interfaces WLAN/USB-A/Mini-HDMI/USB-C/Audio-Schnittstelle
Logistics
Country of origin CN
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes