PCE-VE 200-S3 | PCE Instruments

Video endoscope, LCD, 640 x 480 pixel, PCE Instruments, PCE-VE 200-S3

Order No.: 31K0834
EAN: 4250348718136
MPN:
PCE-VE 200-S3
PCE-VE 200-S3 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 200-S3 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-VE 200-S3 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-VE 200-S3 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
Image may differ
Unit Price (€ / pc.)
648.55 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
648.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
648.55 €

Industrial borescope, PCE-VE 200-S3, PCE Instruments

The PCE-VE 200-S3 is an industrial inspection camera, endoscope or borescope for the non-destructive evaluation (NDE) of engines, machines and more. This industrial borescope provides excellent image quality at an affordable price. An ideal tool for diagnosing issues in hard-to-reach places, the waterproof camera head features 6 LED lights with adjustable intensity for optimal illumination. In addition, digital image magnification or zoom of up to 4 times is available.

The borescope stores the recorded images and videos directly to a micro SD card memory. The 3 m / 9.8 ft cable length and / 0.14 in diameter allow the video inspection camera unique access to view the insides of walls, pipes, vents, ducts, engines and machinery, thus eliminating the need for costly and timeconsuming dismantling.

Features

  • Waterproof camera head (IP67 protection class)
  • 180° image rotation
  • CMOS chip image sensor
  • Micro SD card memory
  • Micro USB 2.0 and TV outputs

Scope of delivery

  • 1 x Video endoscope PCE-VE 200-S3
  • 1 x USB cable
  • 1 x USB mains adapter 5 V, 2 A
Technical specifications
Resolution 640 x 480 Pixel
Version LCD
illuminated Yes
Product type Videoendoskop
Interfaces Micro-USB/TV-Ausgang (PAL)/microSD Karte
Logistics
Country of origin CN
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes