PCE-VE 200SV1 | PCE Instruments
Video endoscope, LCD, 640 x 480 pixel, PCE Instruments, PCE-VE 200SV1
Inspection camera, PCE-VE 200SV1, PCE Instruments
The PCE-VE 200SV1 is a nondestructive inspection camera, thus is the ideal tool for diagnosing hard to reach areas. For example, the areas of mechanical engineering, plumbing and heating, and the entire construction and construction industry are among the main uses of the PCE-VE 200SV1. Also, the PCE-VE 200SV1 is suitable for use in the automotive industry. The fact that it has a camera tube of one meter in length, it is possible to use the PCE-VE 200SV1 so that in many cases disassembly of machines or motors is not necessary. Conversely, this means a time and money savings.
On the camera head of the PCE-VE 200SV1 are bright LEDs, which can be controlled and adjusted by the user on the device. The LEDs have different levels of brightness, allowing for optimal illumination at the point of interest. In addition to the lighting, there is also the function of a digital enlargement for the current image section. Here you have the 2-fold, 3-fold or 4-fold magnification level available. The recorded pictures and videos are automatically saved to the micro SD card.
Features
- Brightness adjustable on the camera head
- 2600-mAh battery
- SD card slot for Micro SD card
- Cable length 1 m
Scope of delivery
- 1 x Video endoscope PCE-VE 200SV1
- 1 x USB cable
- 1 x USB mains adapter 5 V, 2 A
Resolution | 640 x 480 Pixel | |
Version | LCD | |
illuminated | Yes | |
Product type | Videoendoskop | |
Interfaces | Micro-USB/TV-Ausgang (PAL)/microSD Karte |
Country of origin | CN |
Customs tariff number | 85258900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |