PCE-VE 260HT | PCE Instruments

Video endoscope, LCD, 1280 x 720 pixel, PCE Instruments, PCE-VE 260HT

Order No.: 31K0837
EAN: 4250348734198
MPN:
PCE-VE 260HT
PCE-VE 260HT PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 260HT PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-VE 260HT PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-VE 260HT PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
Image may differ
Unit Price (€ / pc.)
4,662.3724 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
4,662.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,662.3724 €

High temperature video borescope, PCE-VE 260HT, PCE Instruments

The borescope offers an advanced solution for visual inspection in extreme environments with temperatures of up to 300 °C. With a specially developed high-temperature camera cable, it enables reliable image and video recording even under extreme conditions. The integrated connection on the camera cable for air cooling ensures effective cooling during use. The detachable Li-ion battery enables flexible and mobile use of the borescope without having to rely on an external power source. The 4-way camera head enables comprehensive monitoring and inspection from different angles. For optimum illumination in dark environments, the borescope is equipped with LED lighting via fibre optics, which ensures uniform and intensive illumination.

HDMI image transmission enables highresolution live transmission of the inspection image to external monitors or recording devices. For recording and storing inspection data, the borescope has a 32 GB micro SD card memory, which offers sufficient space for extensive recordings. An audio recording can also be added to a video via the AUX input.

Features

  • High-temperature camera cable up to 300 °C
  • Connection for air cooling
  • Removable Li-ion battery
  • 4-way camera head
  • Illumination via LED fibre optics
  • HDMI image transmission

Scope of delivery

  • 1 x PCE-VE 260HT high-temperature video endoscope
  • 1 x 32 GB Micro SD card
  • 1 x USB card reader
  • 1 x mini tripod
  • 1 x approx. 40 cm tube
  • 1 x HDMI cable
  • 1 x case
  • 1 x USB power supply unit 5 V, 3 A
  • 1 x Micro-USB cable
Technical specifications
Resolution 1280 x 720 Pixel
Version LCD
illuminated Yes
Product type Videoendoskop
Interfaces HDMI/Micro-USB/AUX
Logistics
Country of origin CN
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes