PCE-VE 270HR | PCE Instruments
Video endoscope, with 5" TFT color monitor, 400 x 400 pixel, PCE Instruments, PCE-VE 270HR
Inspection camera, PCE-VE 270HR, PCE Instruments
The inspection camera gives you new, visual insights into the interior of motors and systems. The inspection camera is the ideal tool for maintenance and repair in workshops or industrial companies. Thanks to the flexible guidance, the low weight and the excellent optics, you can use this inspection camera to identify weak spots and problem areas very easily and early and thus take preventive measures without having to carry out complex disassembly first.
This inspection camera is extremely versatile, particularly due to the length of the flexible part (2000 mm) and the small diameter of 2.8 mm / 0.11 in. LEDs on the inspection camera illuminate the cavities. The waterproof lens and camera can also be used in liquids without hesitation. The inspection camera can be used to save images and videos for documentation on a memory card. The inspection camera can be connected to a monitor via the HDMI interface.
Features
- Storage function on micro SD card
- LED light
- 0° viewing angle
- Miniature probe cable with 90° viewing angle option
Scope of delivery
- 1 x Video endoscope PCE-VE 270HR
- 1 x Carrying case
- 1 x charger 5 V, 2 A
- 1 x HDMI cable
- 1 x Micro-USB cable
- 1 x stand
- 1 x manual
Resolution | 400 x 400 Pixel | |
Version | mit 5" TFT Farbmonitor | |
illuminated | Yes | |
Product type | Videoendoskop | |
Interfaces | Micro-USB/HDMI/microSD Karte |
Country of origin | CN |
Customs tariff number | 85258900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |