PCE-VE 320HR | PCE Instruments

Endoscope, 320 x 240 pixel, PCE Instruments, PCE-VE 320HR

Order No.: 31K0176
EAN: 4250348715647
MPN:
PCE-VE 320HR
PCE-VE 320HR PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 320HR PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
Image may differ
Unit Price (€ / pc.)
817.887 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
817.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
817.887 €

Videoscope, PCE-VE 320HR, PCE Instruments

PCE-VE 320HR is a videoscope, borescope, inspection camera or endoscope for the non-destructive inspection (NDI) of engines, machines and more. This industrial borescope is an ideal tool for diagnosing issues in hard-to-reach places. The waterproof camera head features 6 LED lights (4 front, 2 side) for better illumination. In addition, digital image magnification or zoom of up to 2 times is available, plus boost function for improved image quality in the dark.

Features

  • Features a 5.5 mm / 0.22 in diameter waterproof camera head, picture and video recording
  • 1 m / 3.28 ft long semi-flexible / semi-rigid cable
  • 3.5 in TFT LCD monitor
  • Image capture / Photos und Videos
  • Includes an SD memory card, hard carrying case, cleaning kit and mirror attachment for 90° angle viewing
  • 6 LEDs (2 at the front, 2 at the sides for better illumination when using the mirrors)
Technical specifications
Resolution 320 x 240 Pixel
illuminated Yes
Product type Endoskop
Interfaces Mini-USB 1.1
Logistics
Country of origin TW
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes