PCE-VE 320N | PCE Instruments
Endoscope, 320 x 480 pixel, PCE Instruments, PCE-VE 320N
Order No.: 31K0170
EAN: 4250348709257
MPN:
PCE-VE 320N
Unit Price (€ / pc.)
754.2696 € *
Standard delivery time from the manufacturer is: On Request
Videoscope, PCE-VE 320N, PCE Instruments
PCE-VE 320N is a videoscope, inspection camera or borescope for the non-destructive inspection (NDI) of engines, machines and more. This videoscope is an ideal tool for diagnosing issues in hard-to-reach places. The waterproof camera head features 4 LED lights with automatic illumination. In addition, digital image magnification or zoom of up to 2 times is available.
Features
- Storage of pictures and videos
- LED lighting
- Additional camera cables optional
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | endoscope | |
| illuminated | Yes | |
| Resolution | 320 x 480 pixel | |
| Interfaces | Mini USB 1.1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85258900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |