PCE-VE 330N | PCE Instruments

Endoscope, 320 x 240 pixel, PCE Instruments, PCE-VE 330N

Order No.: 31K0179
EAN: 4250348709264
MPN:
PCE-VE 330N
PCE-VE 330N PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 330N PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
Image may differ
Unit Price (€ / pc.)
778.8074 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
778.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
778.8074 €

Videoscope, PCE-VE 330N, PCE Instruments

PCE-VE 330N is a videoscope, borescope, inspection camera or industrial endoscope for the non-destructive inspection (NDI) of engines, machines and more. This industrial borescope is an ideal tool for diagnosing issues in hard-to-reach places. The waterproof camera head features 4 LED lights with automatic illumination. In addition, digital image magnification or zoom of up to 2 times is available.

Features

  • Storage of pictures and videos
  • LED lighting
  • Cable diameter 5.5 mm / 0.22"
Technical specifications
Resolution 320 x 240 Pixel
illuminated Yes
Product type Endoskop
Interfaces Mini-USB 1.1
Logistics
Country of origin TW
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes