PCE-VE 333HR | PCE Instruments

Endoscope, 320 x 480 pixel, PCE Instruments, PCE-VE 333HR

Order No.: 31K0177
EAN: 4250348715661
MPN:
PCE-VE 333HR
PCE-VE 333HR PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 333HR PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
Image may differ
Unit Price (€ / pc.)
837.879 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
837.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
837.879 €

Videoscope, PCE-VE 333HR, PCE Instruments

PCE-VE 333HR is a videoscope, borescope, inspection camera or endoscope for the non-destructive inspection (NDI) of engines, machines and more. This videoscope is an ideal tool for diagnosing issues in hard-to-reach places. The waterproof camera head features 6 LED lights (4 front, 2 side) for better illumination. In addition, digital image magnification or zoom of up to 2 times is available, plus boost function for improved image quality in the dark.

Features

  • With boost function: better images in dark surroundings
  • Image rotation possible
  • Storage of images and videos
  • LED lighting (2 additional side LEDs for better lighting)
  • Additional camera cables optional
Technical specifications
Resolution 320 x 480 Pixel
illuminated Yes
Product type Endoskop
Interfaces Mini-USB 1.1
Logistics
Country of origin TW
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes