PCE-VE 340N | PCE Instruments

Endoscope, 320 x 480 pixel, PCE Instruments, PCE-VE 340N

Order No.: 31K0171
EAN: 4250348709271
MPN:
PCE-VE 340N
PCE-VE 340N PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 340N PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-VE 340N PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
Image may differ
Unit Price (€ / pc.)
1,029.6475 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,029.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,029.6475 €

Videoscope, PCE-VE 340N, PCE Instruments

PCE-VE 340N is a videoscope, borescope, inspection camera or industrial endoscope for the non-destructive inspection (NDI) of engines, machines and more. This industrial borescope is an ideal tool for diagnosing issues in hard-to-reach places. The waterproof camera head features 4 LED lights with automatic illumination. In addition, digital image magnification or zoom of up to 2 times is available.

Features

  • Storage of pictures and videos
  • LED lighting
  • Additional camera cables optional
Technical specifications
Resolution 320 x 480 Pixel
illuminated Yes
Product type Endoskop
Interfaces Mini-USB 1.1
Logistics
Country of origin TW
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes