PCE-VE 350HR | PCE Instruments

Endoscope, 320 x 240 pixel, PCE Instruments, PCE-VE 350HR

Order No.: 31K0175
EAN: 4250348715746
MPN:
PCE-VE 350HR
PCE-VE 350HR PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 350HR PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-VE 350HR PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-VE 350HR PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
PCE-VE 350HR PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 5
Image may differ
Unit Price (€ / pc.)
1,486.8098 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,486.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,486.8098 €

Videoscope, PCE-VE 350HR, PCE Instruments

PCE-VE 350HR is a two-way articulating videoscope, industrial endoscope, inspection camera or borescope for the non-destructive inspection (NDI) of machines, equipment and more. This videoscope is an ideal tool for diagnosing issues in hard-to-reach places. The waterproof camera head features 6 LED lights (4 front, 2 side) for optimal illumination. In addition, digital image magnification or zoom of up to 2 times is available, plus boost functionality for improved image quality in the dark.

Features

  • With boost function: better images in dark surroundings
  • Image rotation possible
  • Diameter camera head 6 mm / 0.24"
  • Image capture / Photos und Videos
Technical specifications
Resolution 320 x 240 Pixel
illuminated Yes
Product type Endoskop
Interfaces Mini-USB 1.1
Logistics
Country of origin TW
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes