PCE-VE 380N | PCE Instruments
Video endoscope, with 3.5" TFT color monitor, 320 x 240 pixel, PCE Instruments, PCE-VE 380N
Industrial borescope, PCE-VE 380N, PCE Instruments
The PCE-VE 380N is an industrial borescope or inspection camera with a handheld monitor that allows you to gain valuable visual insight into the inner workings of machines and other small spaces such as ventilation ducts, drainpipes and downpipes, sewer pipes, chimneys and more. This semi-flexible / semi-rigid waterproof inspection camera is ideal for a variety of industrial and trade applications. With a sleek 28 mm / 1.11 in diameter waterproof camera head, PCE-VE 380N is a user-friendly inspection scope that can handle bends in pipes with diameters of only 90 mm / 3.54 in. Images and video can be stored directly on the device or on the memory card.
Features
- Camera head waterproof
- Bright LED lighting
- Includes handset
- Battery operation
- SD memory card
- Supplied in a case complete with centering star
Scope of delivery
- 1 x video endoscope PCE-VE 380N
- 1 x endoscope cable on reel
- 1 x centering star
- 1 x 32 GB SD card
- 1 x battery charging power supply unit 5 V, 2 A
- 1 x Carrying case
Resolution | 320 x 240 Pixel | |
Version | mit 3,5" TFT Farbmonitor | |
illuminated | Yes | |
Product type | Videoendoskop | |
Interfaces | Mini-USB/AV-Ausgang/SD Karte |
Country of origin | TW |
Customs tariff number | 85258900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |