PCE-VE 800N4 | PCE Instruments

Video endoscope, 4 way camera, 400 x 400 pixel, PCE Instruments, PCE-VE 800N4

Order No.: 31K0846
EAN: 4250348720122
MPN:
PCE-VE 800N4
PCE-VE 800N4 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 1
PCE-VE 800N4 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 2
PCE-VE 800N4 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 3
PCE-VE 800N4 PCE Instruments Microscopes, inspection cameras, light sources, accessories Image 4
Image may differ
Unit Price (€ / pc.)
7,595.2702 € *
Available: 0 pcs.
Available in 4 Days: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
7,595.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,595.2702 €

Inspection camera, PCE-VE 800N4, PCE Instruments

The inspection camera has a 1.5 m / 4.9 ft long endoscope cable. With a diameter of only 2.8 mm, cavities with the smallest access can be viewed with the help of this inspection camera. The camera head of the inspection camera can move freely in 4 directions. Especially in the maintenance of engines, turbines, etc., the high-resolution display from the inspection camera offers a good view of cavities and hard-to-reach places. The inspection camera is supplied with a Li-Ion battery and can optionally also be operated with a power pack. The degree of protection from the camera cable is IP58. As a result, the inspection camera can also be used under difficult and harsh industrial environments.

Features

  • 4-way camera
  • 5" monitor
  • Image and video memory
  • IP58 camera cable
  • 400 x 400 pixel image resolution

Scope of delivery

  • 1 x 4-way video endoscope PCE-VE 800N4
  • 1 x mains adapter including charger
  • 1 x Carrying case
  • 1 x card reader
  • 1 x memory card
  • 2 x Li-Ion battery
  • 1 x HDMI cable
  • 1 x cleaning set
Technical specifications
Resolution 400 x 400 Pixel
Version 4-Wege Kamera
Product type Videoendoskop
Logistics
Country of origin CN
Customs tariff number 85258900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes