PCE-PMI 1BT | PCE Instruments

Moisture Meter PCE-PMI 1BT

Order No.: 31K0662
EAN: 4250348723369
MPN:
PCE-PMI 1BT
PCE-PMI 1BT PCE Instruments Moisture Indicators, Material Moisture Testers Image 1
PCE-PMI 1BT PCE Instruments Moisture Indicators, Material Moisture Testers Image 2
Image may differ
Unit Price (€ / pc.)
106.9810 € *
Available: 0 pcs.
Available in 4 Days: 19 pcs.
Leadtime: 9 Weeks **
Total Price:
106.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.9810 €

Moisture Meter, PCE-PMI 1BT, PCE Instruments

The moisture meter has a measuring range of 0.0-100.0%. For a measurement, the ball head is positioned on the test object by the moisture meter. This guarantees a non-destructive measurement with the moisture meter. The moisture meter is therefore used, for example, for on-site inspections of buildings, wood and other surfaces. A connection can be established with the moisture meter via the free app. As soon as a connection has been established, the current measured value is displayed by the moisture meter. The recorded data can be exported as .csv and .pdf after a measurement. This means that the data measured by the moisture meter can be processed further.

Features

  • For moisture determination
  • Free Android and iOS app
  • Bluetooth interface
  • Small and compact design
  • Universally applicable

Scope of delivery

  • 1 x material moisture analyser PCE-PMI 1BT
  • 2 x 1.5 V AAA batteries
  • 1 x hand strap
Technical specifications
Version mit Bluetooth
measurement range 0 bis 100 %
Product type Materialfeuchtemessgerät
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes