PCE-SMM 1 | PCE Instruments

Absolute Moisture Meter for Soil PCE-SMM 1

Order No.: 31K0736
EAN: 4250348708151
MPN:
PCE-SMM 1
PCE-SMM 1 PCE Instruments Moisture Indicators, Material Moisture Testers
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Soil moisture meter, PCE-SMM 1, PCE Instruments

The PCE-SMM 1 is an absolute moisture meter for soil ideal for use in agriculture, crop science, horticulture, botany, landscaping, gardening and environmental testing applications. This portable handheld moisture meter or analyzer measures soil moisture or humidity quickly, easily and accurately. The meter's compact size and battery power supply make it the ideal solution for taking moisture measurements in the field. A water-resistant ABS plastic housing protects the electronic components of the meter from inclement weather and adverse operating conditions.

Features

  • Easy to use
  • Moisture measurement range up to 50 %
  • Large LCD display
  • Minimum, maximum and data hold functions
  • Battery level indicator
  • Water-resistant ABS plastic housing
  • Ideal for agriculture, crop science, horticulture, botany, landscaping, gardening and environmental testing applications

Scope of delivery

  • 1 x soil moisture meter PCE-SMM 1
  • 1 x Battery
Technical specifications
Accuracy ±5 %
measurement range 0 bis 50 %
Product type Bodenfeuchte-Messgerät
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes