PCE-W3 | PCE Instruments

Absolute Moisture Meter PCE-W3

Order No.: 31K0866
EAN: 4250348702661
MPN:
PCE-W3
PCE-W3 PCE Instruments Moisture Indicators, Material Moisture Testers Image 1
PCE-W3 PCE Instruments Moisture Indicators, Material Moisture Testers Image 2
PCE-W3 PCE Instruments Moisture Indicators, Material Moisture Testers Image 3
PCE-W3 PCE Instruments Moisture Indicators, Material Moisture Testers Image 4
Image may differ
Unit Price (€ / pc.)
648.55 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
648.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
648.55 €

Moisture meter, PCE-W3, PCE Instruments

The PCE-W3 Absolute Moisture Meter can detect absolute moisture in waste paper to know the exact humidity content in the collection centre or in the paper-making factory. So, customers will be able to claim to the manufacturer if there is any problem with the product. Another advantage of the humidity detector is that it is very easy to use, with a very small size as well as a solid structure.

PCE-W3 Absolute Moisture Meter for waste paper has a very robust penetrating probe to detect absolute humidity with high accuracy. Introduce the probe into the waste paper, turn "ON" and read the absolute humidity value in the display.

Scope of delivery

  • 1 x PCE-W3 waste paper moisture analyser ( including insertion electrode with rubberised handle)
  • 1 x device to probe connection cable (length: 1 m)
  • 1 x battery
  • 1 x protective cap
  • 1 x Carrying case
Technical specifications
Version Altpapier
Accuracy ±10 %
measurement range 6 bis 30 %
Product type Feuchtemessgerät
Logistics
Country of origin PL
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes