PCE-WAM 10 | PCE Instruments
Moisture Meter PCE-WAM 10
NCNR (non cancelable / non returnable)
Moisture meter, PCE-WAM 10, PCE Instruments
The moisture meter is a portable measuring device for water activity. The moisture meter has a measurement range of 0.01 aw to 1 aw with high accuracy of ±0.03 aw. The measuring attachment is magnetic, ensuring that the sample can be measured securely and protected from light. The moisture meter comes with 3 sample trays, allowing many food items to be quickly tested for shelf life. Additionally, 2 AAA 1.5V batteries are required to operate the moisture analyzer. It is used in the food industry, for water activity analysis in laboratories, seed storage, and other fields.
Scope of delivery
- 1 x AW tester PCE-WAM 10
- 3 x sample trays
- 2 x AAA batteries
- 1 x Carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | AW tester | |
| measurement range | 0.01 to 1 aw | |
| Accuracy | 0.03 aw |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |