PCE-WAM 60 | PCE Instruments

Humidity Detector PCE-WAM 60

Order No.: 31K0868
EAN: 4250348735126
MPN:
PCE-WAM 60
PCE-WAM 60 PCE Instruments Moisture Indicators, Material Moisture Testers Image 1
PCE-WAM 60 PCE Instruments Moisture Indicators, Material Moisture Testers Image 2
PCE-WAM 60 PCE Instruments Moisture Indicators, Material Moisture Testers Image 3
PCE-WAM 60 PCE Instruments Moisture Indicators, Material Moisture Testers Image 4
Image may differ
Unit Price (€ / pc.)
5,712.1071 € *
Available: 0 pcs.
Available in 4 Days: 7 pcs.
Leadtime: 9 Weeks **
Total Price:
5,712.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,712.1071 €

Moisture meter for water activity, PCE-WAM 60, PCE Instruments

The laboratory water activity meter enables the simultaneous or separate measurement of water activity on 4 channels. It measures water activity within a range from 0 - 1 aw and temperature from -10 - +50 °C. It is equipped with a 7" touchscreen that displays the data in real time and saves it for later analysis. Results, graphs and measurement data can be called up at any time. Thanks to the professional sensor, the device provides very accurate results within 3 to 5 minutes.

The laboratory water activity meter has three different measurement modes: normal measurement mode, a quick measurement mode and the continuous display mode as well as a real-time display of the measurement curve. It can be calibrated from 1 to 6 points and the menu is available in several languages.

Features

  • Up to 4 aw sensors simultaneously
  • Data memory: 65535 data records per channel
  • USB and RS232 interface
  • Real-time display of the measurement curve
  • Standard, quick and continuous display modes
  • Integrated printer

Scope of delivery

  • 1 x laboratory measuring device for water activity PCE-WAM 60
  • 1 x aw sensor
  • 1 x sample holder
  • 20 x sample dishes
  • 1 x USB cable type B to type A
  • 1 x 12 V, 5 A power supply unit
  • 1 x PC software (Windows 10 or higher)
Technical specifications
Version für Wasseraktivität
Accuracy ±0,1 °C
measurement range 0 bis 1 aw
Product type Feuchte-Messgerät
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes