PCE-WAT 10 | PCE Instruments

PCE Instruments moisture meter, PCE-WAT 10

Order No.: 31K0869
EAN: 4250348733481
MPN:
PCE-WAT 10
PCE-WAT 10 PCE Instruments Moisture Indicators, Material Moisture Testers Image 1
PCE-WAT 10 PCE Instruments Moisture Indicators, Material Moisture Testers Image 2
PCE-WAT 10 PCE Instruments Moisture Indicators, Material Moisture Testers Image 3
PCE-WAT 10 PCE Instruments Moisture Indicators, Material Moisture Testers Image 4
Image may differ
Unit Price (€ / pc.)
890.596 € *
Available: 0 pcs.
Available in 4 Days: 12 pcs.
Leadtime: 9 Weeks **
Total Price:
890.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
890.596 €

Moisture meter, PCE-WAT 10, PCE Instruments

The moisture analyser is a powerful instrument that has been specially developed for determining the water activity in various materials. With a measuring range of 0.00 to 1.00 aw, this moisture analyser offers a wide range of applications, from foodstuffs to pharmaceutical products and chemical substances. The moisture analyser is equipped with a practical measured value memory for 99 measurements, which allows the user to save measurement results for later analyses or comparisons. This feature of the water activity analyser helps to improve efficiency and traceability in various applications.

Overall, the moisture analyser is a reliable instrument for users who require precise and accurate water activity measurements. Its wide measuring range, high resolution, accuracy and practical features such as the measured value memory and backlit LCD make it an indispensable tool in various industries where water activity control is crucial for quality assurance.

Features

  • Memory for 99 measurements
  • Includes 5 x sample dishes
  • Backlit LC display

Scope of delivery

  • 1 x Aw value meter PCE-WAT 10
  • 5 x sample trays
  • 3 x 1.5 V AAA batteries
  • 1 x USB cable
  • 1 x Carrying case
  • 1 x software for real-time measurement
Technical specifications
Version für Wasseraktivität
Accuracy ±0,02 aw
measurement range 0-1 aw
Product type Feuchte Messgerät
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes