PCE-WMT 200 | PCE Instruments
Building Moisture meter PCE-WMT 200
Building Moisture meter, PCE-WMT 200, PCE Instruments
When burning wood, it is important to know the wood moisture content. If the wood moisture content is too high during combustion, the water must first be heated and evaporated. This results in lower flame temperatures and smoldering gases. In addition, it can lead to incomplete combustion of the wood. In summary, too high a wood moisture content results in poor efficiency, pollutants and also odor emissions.
With the Bluetooth IoT meter, up to 44 different types of wood can be checked for their moisture content. These include 36 hardwoods and 8 conifers, such as beech, spruce, pine and maple. The measured value can be up to 150% moisture in relation to the dry matter. In order to obtain the most precise measurement possible, the Bluetooth IoT meter has both automatic and manual temperature compensation between -20 ... 50°C / -4 ... 122°F.
Features
- Temperature compensation up to 50°C / 122°F
- 44 different types of wood
- Ramming electrode with pairs of needles
- Up to 150% moisture
- Bluetooth 4.0 interface
Accuracy | ±0,5 % | |
measurement range | 3,5 bis 150 % | |
Product type | Baufeuchtemessgerät |
Country of origin | DE |
Customs tariff number | 90258040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |