PCE-WP24 | PCE Instruments

Timber Absolute Moisture Meter PCE-WP24

Order No.: 31K0875
EAN: 4250348707079
MPN:
PCE-WP24
PCE-WP24 PCE Instruments Moisture Indicators, Material Moisture Testers Image 1
PCE-WP24 PCE Instruments Moisture Indicators, Material Moisture Testers Image 2
Image may differ
Unit Price (€ / pc.)
696.15 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
696.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
696.15 €

Moisture meter, PCE-WP24, PCE Instruments

PCE-WP24 is a timber absolute moisture meter used to perform noninvasive, nondestructive moisture measurements of wood, timber and other construction or building materials. An ideal tool for assessing everything from lumber to floors and more, this moisture meter uses electromagnetic waves that penetrate approximately 50 mm / 1.96 inches to 60 mm / 2.36 inches deep (depending on substrate) to return a mean-value moisture content percentage.

Features

  • Displays results in seconds on the easy-to-read 3- digit LCD screen with battery level indicator
  • No surface preparation required
  • Safe for use in situ

Scope of delivery

  • 1 x moisture meter for building materials and wood PCE-WP24
  • 1 x Battery
  • 1 x case
Technical specifications
Product type Feuchtemessgerät
Version für Baustoffe/Holz
measurement range 4 bis 60 % , 0 bis 10 %
Accuracy ±0,7 %
Material Kunststoff
Logistics
Country of origin PL
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes